Resistor Pot 10k Ohm 20% 3/4 Watt 1 Turn 6.35mm Pin Through Hole

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
23BR10K-TR 23BR10K-TR
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

$4.95 ea

276 ship on Jul. 1


  • Jameco Part no.: 1998159
  • Manufacturer: Bourns
  • Manufacturer no.: PCW1J-B24-BAB103L
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.95
50+ $4.43
100+ $3.96

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Resistor POT 10K Ohm 20% 3/4 Watt 1(Electrical)/1(Mechanical)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesPC
TaperLinear
Resistance (Ohms)10000
Tolerance (%)20
Power Rating0.75 W
Number of Turns1
TypePotentiometer
Operating Temperature-Min (Cel)1
Operating Temperature-Max (Cel)125
MountingThrough Hole
Height (mm)27.36
Length (mm)23.37
Temperature Coefficient (ppm/Cel)1000
Shaft Length19
Termination StylePCB Terminal
Shaft Diameter (mm)6.35


Report a problem
Suggest a product