50 kOhm 100mW Audio Taper Slide Potentiometer

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$1.95 ea

277 ship on Jun. 17


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

50kOhm 100 mW Slide Potentiometer

Specifications

  • Taper: Audio
  • Rated Voltage: 200V
  • Power: 100 mW
  • Resistance: 50kΩ
  • Tolerance: 20%
  • Termination: Solder Pin


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRA604
TaperAudio
Resistance (Ohms)50000
Tolerance (%)20
Power Rating0.1 W
Voltage Rating200 V
TypeSlide
MountingPanel Mount
Width (mm)12.45
Height (mm)10.41
Length (mm)87.88
Shaft Length.197
Termination StyleSolderable Lug


Report a problem
Suggest a product