Electromechanical Relay Single Pole Double Throw 5 Amps Dc/10 Amps Ac 12 Volt 400Ohm Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
JS1-5V-F JS1-5V-F
EC2-5NJ EC2-5NJ
G5LE-1-DC5 G5LE-1-DC5
LEG-12F-R LEG-12F-R

$1.59 ea

193 ship on Aug. 23


  • Jameco Part no.: 172937
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: JS1-12V-F
  • Jameco Catalog
# of units Price
1+ $1.59
10+ $1.45
50+ $1.29
100+ $1.19

Request a Large Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 10A/5A
  • Size: 0.85"L x 0.62"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T72M5D121-12


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
DC Coil Voltage12
Coil Resistance (ohms)400
Maximum Current Rating10
Maximum AC Voltage Rating125
Maximum DC Voltage Rating24
Pin Count5
Product Length0.85
Product Depth0.62
Product Height0.63
FamilyJS
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating2.5KVA
Coil Current30mA
Coil Resistance400Ohm
Contact ArrangementSPDT
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver Cadmium Oxide
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingCarton/Case
Termination StylePC Pin
Product TypeElectromechanical Relay


Report a problem
Suggest a product