Electromechanical Relay Double Pole Double Throw 2A 24 Volt 1.6Kohm Through Hole

You may also like:
RS-12 RS-12
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
8-1393792-8 8-1393792-8
8-1393792-5 8-1393792-5
3-1462000-7 3-1462000-7

$4.89 ea

1,436 ship on Jun. 25


  • Jameco Part no.: 2089387
  • Manufacturer: Omron
  • Manufacturer no.: G5V-2-H-DC24
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $4.89
50+ $4.19
100+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Electromechanical Relay 24VDC 1.6K Ohm 2A Double Pole Double Throw (DPDT) (20.5x10.1x12)mm THT Signal Relay

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
DC Coil Voltage24V
Maximum Current Rating2A
Maximum AC Voltage Rating125V
Maximum DC Voltage Rating125V
Pin Count8
Product Length20.5mm
Product Depth10.1mm
Product Height12mm
FamilyG5V-2
TypeSignal Relay
Relay ConstructionNon-Latching
Maximum Power Rating60W/62.5VA
Coil Current15mA
Coil Resistance1.6KOhm
Maximum Pick-Up Voltage18VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver/Gold Clad
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product