Connector Shrouded Header 10 Position 2.54mm Solder Right Angle Thru-Hole

TE Connectivity
5103311-1
You may also like:
103311-1 103311-1
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$1.99 ea

718 ship on Aug. 23


  • Jameco Part no.: 753635
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5103311-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.99
150+ $1.79
750+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Connector Shrouded Header 10 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts10
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
TypeSocket Strip
Family532955
Number of Rows2
Maximum Contact Resistance12mOhm
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.13mm
Product Height6.05mm
Product Length57.35mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product