Connector Socket Strip 34 Position 0.1" (2.54MM) IDC Right Angle Cable Mount

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8000-20-R 8000-20-R
8000-26-R 8000-26-R
8000-40-R 8000-40-R
8000-14-R 8000-14-R

$0.79 ea

341 ship on May. 28
500 ship on May. 31


  • Jameco Part no.: 32644
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8000-34-R
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

0.1" (2.54mm) IDC Socket Connector, 34 Position, Polarized

Specifications

  • Double row
  • 34 contacts
  • Current rating: 1A
  • Mates with 2 rows of 0.025" square/diameter posts on patterns of 0.1" centers
    (straight double row or right angle double row, or shrouded box headers)
  • Industry standard IDC socket (plastic)
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 73252
  • Includes strain relief

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Contacts34
    Contact MaterialCopper Alloy
    Contact PlatingGold
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    TypeSocket Strip
    Family8000
    Number of Rows2
    Maximum Contact Resistance20mOhm
    Maximum Current Rating3A
    Maximum Voltage Rating250VDC/250VAC
    MountingCable Mount
    Pitch2.54mm
    Product Height9.05mm
    Product Length47.8mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product