Connector Shrouded Header 34 Position 2.54mm Solder Straight Thru-Hole

You may also like:
7110-10SG-R 7110-10SG-R
7110-16SG-R 7110-16SG-R
7110-20SG-R 7110-20SG-R
7110-26SG-R 7110-26SG-R
7110-40SG 7110-40SG
7110-14SG 7110-14SG

$1.09 ea

1,408 ship on Jun. 17


  • Jameco Part no.: 68583
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7110-34SG-R
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Connector Shrouded Header 34 Position 2.54mm Solder Straight Thru-Hole

Specifications

  • Rating: 1A (max.) @ 250VDC
  • Contact resistance: 15mOhm max
  • Contact: Phosphor bronze, gold plated
  • Use with IDC socket connectors

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts34
    Contact MaterialPhosphor Bronze/Brass
    Contact PlatingGold Over Nickel
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeShrouded Header
    Family7110
    Number of Rows2
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth8.5mm
    Product Height8.9mm
    Product Length50.78mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product