Connector IDC Connector Female 4 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

TE Connectivity
3-640442-4
You may also like:
3-640441-4 3-640441-4
3-643813-4 3-643813-4
3-643815-4 3-643815-4
643813-4 643813-4
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9

$0.38 ea

1,641 ship on Jun. 24


  • Jameco Part no.: 750961
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-640442-4
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
90+ $0.38
450+ $0.30
900+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 90

Connector IDC Connector Female 4 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Specifications

  • Number of Positions: 4
  • Mounting Type: Free Hanging (in-Line), Right Angle
  • Fastening Type: Locking Ramp
  • Cable Termination: IDC
  • Wire Type: Discrete or Ribbon Cable
  • Wire Gauge: 26AWG
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts4
Contact MaterialCopper Alloy
Contact PlatingTin Over Nickel
Housing ColorGreen
Housing MaterialNylon
Body OrientationRight Angle
TypeIDC Connector
Family640443
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
Product Height13.21mm
Product Length5.08mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product