Diode 1N4148 Ultra Fast Recovery Rectifier 100 Volt 0.3A

You may also like:
1N4148BU 1N4148BU
1N4148TRA 1N4148TRA
1N34A 1N34A
1N270 1N270
MBR1100 MBR1100
80SQ045 80SQ045

$0.06 ea

490 ship on Aug. 26


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.06
100+ $0.03
1000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
SMALL SIGNAL DIODE


Features
:
  • Maximum Repetitive Reverse Voltage: 100V
  • Average Rectified Forward Current: 200mA
  • Non-repetitive Peak Forward Surge Current: 1A @ 1 second pulse width, 4A @ 1 microsecond pulse width
  • Storage Temperature Range: -65°C to 200°C
  • Maximum Junction Operating Temperature: 175°C
  • Power Dissipation: 500mW
  • Breakdown Voltage: 100V @ IR=100µA, 75V @ IR=5µA
  • Forward Voltage: 1.0V @ IF=10mA
  • Reverse Recovery time: 4.0ns


Report a problem
Suggest a product
Specification Value
Family1N4148
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current0.3A
Peak Forward Voltage[email protected]
Peak Non-Repetitive Surge Current4A
Peak Reverse Current[email protected]
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count2
Product Height1.91mm
Supplier PackageDO-35
Product Width1.91mm
Product Length4.56mm
Product TypeRectifier


Report a problem
Suggest a product