Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC Rail

On Semiconductor
MBR1060G
You may also like:
1N5817 1N5817
1N5819 1N5819
1N5821RL 1N5821RL
1N5822 1N5822
MBR1100 MBR1100
1N5818 1N5818

$0.81 ea

3,197 ship on Jun. 24


  • Jameco Part no.: 808376
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBR1060G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $0.81
200+ $0.70
400+ $0.62

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC


MBR1060G,@REC T0220 10A 60V SH TKY

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AC
TypeSchottky Diode
ConfigurationSingle
Maximum Continuous Forward Current10A
Peak Forward Voltage[email protected]
Peak Reverse Current100uA
Peak Non-Repetitive Surge Current150A
MountingThrough Hole
Peak Reverse Repetitive Voltage60V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Product Length10.29mm(Max)
PackagingRail
FamilyMBR1060
Product Width4.82mm(Max)
Product Height9.27mm(Max)
Product TypeRectifier


Report a problem
Suggest a product