Diode MBR1645 Schottky Power Rectifier 45 Volt 16 Amp TO-220AC

On Semiconductor
MBR1645G
You may also like:
1N5817 1N5817
1N5819 1N5819
1N5821RL 1N5821RL
1N5822 1N5822
MBR1100 MBR1100
1N5818 1N5818

$1.03 ea

20 ship on Aug. 28


  • Jameco Part no.: 790647
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBR1645G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
50+ $1.03
250+ $0.87
1250+ $0.77

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Diode Schottky 45 Volt 16A 2-Pin (2+Tab) TO-220AC


MBR1645G,REC T0220 16A 45V SHT KY

Report a problem
Suggest a product
Specification Value
FamilyMBR1645
TypeSchottky Diode
ConfigurationSingle
Maximum Continuous Forward Current16A
Peak Forward Voltage0.63V
Peak Reverse Current200uA
Peak Non-Repetitive Surge Current150A
MountingThrough Hole
Peak Reverse Repetitive Voltage45V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Product Length10.29mm(Max)
PackagingRail
Supplier PackageTO-220AC
Product Width4.82mm(Max)
Product Height9.27mm(Max)
Product TypeRectifier


Report a problem
Suggest a product