Diode MUR1100E Ultra Fast Recovery Rectifier 1K Volt 1A DO-41

You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$0.38 ea

36,361 ship on Aug. 26


  • Jameco Part no.: 802046
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MUR1100EG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
135+ $0.38
675+ $0.32
3375+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135
Diode Switching 1K Volt 1A 2-Pin DO-41


MUR1100EG,@REC SURM 1A 1KV ULT FST

Report a problem
Suggest a product
Specification Value
FamilyMUR1100E
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current[email protected]=95C
Peak Forward Voltage1.75V
Peak Non-Repetitive Surge Current35A
Peak Reverse Current10uA
Peak Reverse Recovery Time100ns
Peak Reverse Repetitive Voltage1000V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBag
Pin_Count2
Product Height2.7mm(Max)
Supplier PackageDO-41
Product Width2.7mm(Max)
Product Length5.2mm(Max)
Product TypeRectifier


Report a problem
Suggest a product