100V 20A Schottky Diode Array 1 Pair Common Cathode Through Hole TO-220-3

Fairchild Semiconductor
FYPF2010DNTU
You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$1.19 ea

4,205 ship on Aug. 26


  • Jameco Part no.: 936343
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: FYPF2010DNTU
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
50+ $1.19
250+ $1.09
500+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50



FYPF2010DNTU.,3LD PLAS,ISOLATE D HEAT SINK, LEAD 12.98

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
FamilyFYPF2010DN
TypeSchottky Diode
Average Forward Current-Max (A)20
Maximum Continuous Forward Current20A
Non-rep Pk Forward Current-Max (A)150
Rep Pk Reverse Voltage-Max (V)100
JESD-30 CodeR-PSFM-T3
ConfigurationDual Common Cathode
Minimum Operating Temperature-65°C
Number of Elements2
Maximum Operating Temperature150°C
Number of Terminals3
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Pin_Count3
Package ShapeRECTANGULAR
Supplier_PackageTO-220F
Package StyleFLANGE MOUNT
Product Width4.7mm
Product Height9.19mm
Surface MountNO
Product Length10.16mm
Product TypeRectifier
Terminal FinishMATTE TIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionISOLATED
Additional FeatureFREEWHEELING DIODE
JEDEC-95 CodeTO-220AB
TechnologySCHOTTKY
CAGE Code1HBD3,07933,59621,7D893
RoHS CompliantYES
PackagingRail
MountingThrough Hole
Peak Forward Voltage[email protected]
Peak Non-Repetitive Surge Current150A
Peak Reverse Current1000uA
Peak Reverse Repetitive Voltage100V
RoHS Exemption(s)LEAD-HIGH TEMP SOLDERS


Report a problem
Suggest a product