Silicon Rectifier Diode 700V 35A DO-5

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$7.95 ea

57 ship on Jun. 18


  • Jameco Part no.: 2285903
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N3765
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

Silicon Rectifier Diode 700V 35A DO-5

Features

  • Peak Reverse Voltage: 700V
  • Current Rating: 35A


Report a problem
Suggest a product
Specification Value
ApplicationSTANDARD RECOVERY
Family1N3736
TypeRECTIFIER DIODE
Average Forward Current-Max (A)35
Maximum Continuous Forward Current35A
Non-rep Pk Forward Current-Max (A)475
Rep Pk Reverse Voltage-Max (V)700
ConfigurationAxial
Minimum Operating Temperature-55°C
Number of Elements1
Maximum Operating Temperature150°C
Number of Terminals2
Terminal FormStud
Number of Phases1
Package Body MaterialGlass to Metal
Pin_Count2
Package ShapeStud
Supplier_PackageDO-5
Package StyleDO-5
Product Width0.794
Product Height1.020
Peak Reverse Repetitive Voltage700V


Report a problem
Suggest a product