Diode MUR420G Ultra Fast Recovery Rectifier 200 Volt 4 Amp

On Semiconductor
MUR420G
You may also like:
1N4148. 1N4148.
MUR410G MUR410G
1N4150 1N4150
MUR460G MUR460G
MUR160G MUR160G
NTE598 NTE598

$0.38 ea

2,676 ship on Aug. 27


  • Jameco Part no.: 879668
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MUR420G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
135+ $0.38
675+ $0.30
3375+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135
Diode Switching 200 Volt 4A 2-Pin DO-201AD


MUR420G,@ REC SURM 4A 200V ULT FST

Report a problem
Suggest a product
Specification Value
FamilyMUR420
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current[email protected]=80C
Peak Forward Voltage0.89V
Peak Non-Repetitive Surge Current125A
Peak Reverse Current5uA
Peak Reverse Recovery Time35ns
Peak Reverse Repetitive Voltage200V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBag
Pin_Count2
Product Height5.3mm(Max)
Supplier PackageCase 267-05
Product Width5.3mm(Max)
Product Length9.5mm(Max)
Product TypeRectifier


Report a problem
Suggest a product