Low Dropout Regulator 5 Volt 1.5A 3-Pin (3+Tab) TO-220 Tube

You may also like:
L7805ACV L7805ACV
L7805CV L7805CV
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3
LM1084IT-ADJ/NOPB LM1084IT-ADJ/NOPB

$1.49 ea

199 ship on Jun. 17
180 ship on Jun. 28


  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

LOW DROP OUT REGULATOR, 5V, FIXED, POSITIVE, 0.9V DROPOUT, PSFM3

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation10mV
Load Regulation25mV
Typical Dropout Voltage @ Current[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]
Maximum Input Voltage17V
Output Voltage5V
Maximum Output Current1.5A
Maximum Quiescent Current8mA
Number of Outputs1
Typical Quiescent Current5mA
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
Screening LevelExtended
MountingThrough Hole
PackagingTube
Pin_Count3
Product Width4.6mm(Max)
FamilyL4940
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product