IC LM2940CT-5 Low Dropout Regulator 5 Volt 1A TO-220

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM1086CT-3.3 LM1086CT-3.3
LM1084IT-ADJ/NOPB LM1084IT-ADJ/NOPB

$1.39 ea

359 ship on Aug. 19


  • Jameco Part no.: 107182
  • Manufacturer: Major Brands
  • Manufacturer no.: LM2940CT-5.0
  • Jameco Catalog
# of units Price
1+ $1.39
10+ $1.25
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

Fixed Low Dropout Voltage Regulator

Features

  • Voltage Input: 6.25V to 26V
  • Output Voltage: 5V
  • Maximum Output Current: 1A
  • Pins: 3
  • Packaging: TO-220



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    FunctionLDO
    Line Regulation50mV
    Load Regulation50mV
    Typical Dropout Voltage @ Current[email protected]|[email protected]
    Maximum Dropout Voltage @ Current[email protected]|[email protected]
    Minimum Input Voltage6.25V
    Maximum Input Voltage26V
    Output Voltage5V
    Maximum Output Current1A(Typ)
    Maximum Quiescent Current15mA
    Number of Outputs1
    Typical Quiescent Current10mA
    Junction to Ambient60C/W(Typ)
    Junction to Case4C/W(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.7mm(Max)
    FamilyLM2940C
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeRegulator


    Report a problem
    Suggest a product