Phototransistor Visible Spectrum NPN 5mm 570nm 100mW

You may also like:
TSOP4840 TSOP4840
LVIR3333 LVIR3333
LPT2023 LPT2023
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
TSAL6100 TSAL6100

$0.69 ea

850 ship on Aug. 19


  • Jameco Part no.: 1108144
  • Manufacturer: Vishay
  • Manufacturer no.: TEPT5600
  • Jameco Catalog
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

Silicon NPN Phototransistor, Ambient Light Sensor

Ambient Light Sensor Transistor, VISHAY TEPT5600

TEPT5600 is a silicon NPN epitaxial planar phototransistor in a standard T-1 3/4" plastic package. Peak of responsivity is in the visible spectrum. Infrared spectrum is suppressed

Features

  • Size: T1-3/4, 5mm
  • Wavelength: 570
  • Forward Voltage: 6V @ 20mA
  • Power Dissipation: 100mW
  • Detector Height: 0.30in
  • Detector Diameter: 0.97in
  • Terminal Length: 1.03in
  • Detector Lip/Step Height: 0.04in

    Report a problem
    Suggest a product
  • Specification Value
    TypePhototransistor
    Package5mm, T-1 3/4
    PolarityNPN
    Maximum Collector Emitter Voltage6V
    Maximum Emitter Collector Voltage1.5V
    Peak Wavelength570 nm
    Lens ColorWater Clear
    Half Intensity Angle Degrees20
    Maximum Collector Current20 mA
    Maximum Dark Current50 nA
    Maximum Power Dissipation100 mW
    Mounting.1"LS
    Pin Count2


    Report a problem
    Suggest a product