LED Display Red 0.36" H 655Nm 0.5mcd Common Cathode Right Hand Decimal Point Rhdp 1.7V

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.89 ea

Clearance

1,307 ship on Jun. 17


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Single Digit 7-Segment LED Display


Features:
  • Character Height: 0.36"
  • Illuminated color: Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 10
  • Typical forward voltage: 1.7V
  • Typical forward current: 20mA
  • Brightness: 0.5 mcd @ 10mA
  • Wavelength: 655nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7 SEG NUMERIC DISPLAY
    ConfigurationCommon Cathode
    Illuminated ColorRed
    Character Height (inch)0.36
    ColorRed
    Dominant Wavelength655nm
    Buss PolarityCC
    Intensity0.5mcd
    Maximum Forward Current20mA
    Peak Wavelength655nm
    Decimal PointRHDP
    Digit Size0.36 inch
    Maximum Forward Voltage1.7V
    No. of Digits1
    Typical [email protected](mA)0.5 @ 10
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)1.7 @ 20
    Total Thickness9.14mm
    Viewing Area Height14.0mm
    Wavelength (nm)655
    Display Height (mm)9.14
    Minimum Operating Temperature-25°C
    Pins / Leads10
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product TypeLED Displays
    Package / Case10-DIP (0.2", 5.08mm), 10 leads


    Report a problem
    Suggest a product