7-Segment Display 3-Digit Red LED 0.56"H 630nm Common Anode 4mcd Right Hand Decimal Point 2.1V 20mA

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.09 ea

Clearance

3,402 ship on Jun. 17


  • Jameco Part no.: 2125229
  • Manufacturer: Arndt
  • Manufacturer no.: LN5643R-11
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.75
1000+ $0.69

Request a Large Quantity Quote

3-Digit 7-Segment Orange LED Display

Features

  • Three Digit Display
  • 0.56 inch character display
  • 4.5 mcd brightness
  • Color: Orange
  • Face color: Orange
  • Voltage: 2.1 V
  • Current: 20 mA per segment
  • 12-pin configuration
  • Common Anode circuitry
  • Dimensions: 1.50" x 0.74" x 0.31" (L x W x H)


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorRed
Character Height (inch)0.56
ColorOrange
Dominant Wavelength630nm
Buss PolarityCA
Intensity4.5mcd
Maximum Forward Current20mA
Peak Wavelength660nm
Decimal PointRHDP
Digit Size0.56 inch
Maximum Forward Voltage2V
No. of Digits3
Typical [email protected](mA)7.4 @ 20
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness8.0mm
Viewing Area Height19.0mm
Wavelength (nm)630
Display Height (mm)14.22
Minimum Operating Temperature-35°C
Pins / Leads12
Maximum Operating Temperature70°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product