Blue 7-Segment LED Display 0.56" 460nm Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.39 ea

Price Reduced

16 ship on Jun. 25


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Blue 7-Segment LED 460 nm Common Anode RHDP

Specifications:

  • Manufacture: SunLED
  • Manufacture Number: XDCBD14A
  • Character Height: 0.56"
  • Illuminated Color: Blue
  • Bus Polarity: Common Anode
  • Number of pin/leads: 10
  • Forward Voltage: 3.0VDC (typical)
  • Forward Current: 10mA (typical)
  • Brightness: 24 mcd @ 10 mA
  • Wavelength: 460 nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorBlue
Character Height (inch)0.56
ColorBlue
Dominant Wavelength460nm
Buss PolarityCA
Intensity2.3mcd
Maximum Forward Current10mA
Peak Wavelength460nm
Decimal PointRHDP
Digit Size0.56 inch
Maximum Forward Voltage4.0V
No. of Digits1
Typical [email protected](mA)24 @ 10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)3.0 @ 10
Total Thickness8.0mm
Viewing Area Height19.05mm
Wavelength (nm)460
Display Height (mm)14.22
Minimum Operating Temperature-40°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product