Display 7-Segment Red 2.24" Common Anode 1 Digit 660nm RHDP 6.8Vf 20mA 30mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$4.49 ea

267 ship on Jun. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 97199
  • Manufacturer: Ligitek
  • Manufacturer no.: LSD23265-10
  • Jameco Catalog
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59
500+ $3.25

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 2.24"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 10
  • Typical forward voltage: 6.8V
  • Typical forward current: 20mA
  • Brightness: 30 mcd @ 20mA
  • Wavelength: 660nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorRed
Character Height (inch)2.24
ColorBlack
Dominant Wavelength660nm
Buss PolarityCA
Intensity30mcd
Maximum Forward Current20mA
Peak Wavelength660nm
Decimal PointRHDP
Digit Size2.24 inch
Maximum Forward Voltage9.6V
No. of Digits1
Typical [email protected](mA)30 @ 20
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)6.8 @ 20
Total Thickness12.0mm
Viewing Area Height56.8mm
Wavelength (nm)660
Display Height (mm)69.70
Minimum Operating Temperature-25°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product TypeLED Displays
Package / Case10-DIP (2.36", 60mm), 10 leads


Report a problem
Suggest a product