Thyristor Triac 600 Volt 315 Amp 3 Pin RD-91 Bulk

STMicroelectronics
BTA40-600B
You may also like:
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q4008L4 Q4008L4

$10.59 ea

14 ship on Aug. 29


  • Jameco Part no.: 869777
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: BTA40-600B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $10.59
25+ $9.59
50+ $8.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Thyristor TRIAC 600 Volt 420A 3-Pin RD-91 Bulk


BTA40-600B,TRIAC 600V 40A RD-9 1

Report a problem
Suggest a product
Specification Value
FamilyBTA40 600B
TypeTRIAC
Maximum Gate Trigger Current100mA
Maximum Gate Trigger Voltage1.5V
Maximum Holding Current80mA
Peak On-State Voltage[email protected]
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating315A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier PackageRD-91
Product Width27mm(Max)
Product Height14mm(Max)
Product Length40mm(Max)
Product TypeThyristor


Report a problem
Suggest a product