Triac 2N6071A 200 VOLT 4 AMP TO-225

You may also like:
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q4008L4 Q4008L4
Q6035P5 Q6035P5

$0.65 ea

368 ship on Aug. 20


  • Jameco Part no.: 140425
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N6071A
  • Jameco Catalog
# of units Price
1+ $0.65
10+ $0.49
100+ $0.39
500+ $0.32

Request a Large Quantity Quote

200V 4A 3-pin Triac

Features

  • Packaging: TO-225AA
  • Current: 4A
  • Voltage: 200V



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-225
    TypeTRIAC
    Maximum Gate Trigger Current10mA
    Maximum Gate Trigger Voltage2.5V
    Maximum Holding Current15mA
    Peak On-State Voltage[email protected]
    Repetitive Peak Forward Blocking Voltage200V
    Repetitive Peak Off-State Current0.01mA
    Repetitive Peak Reverse Voltage200V
    Surge Current Rating30A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature110°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    Family2N6071A
    Product Width2.66mm(Max)
    Product Height11.04mm(Max)
    Product Length7.74mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product