Thyristor Silicon Controlled Rectifier 600 Volt 200 Amp 3 Pin 3+ Tab TO-220AB Tube

You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$0.89 ea

14,093 ship on Aug. 26


  • Jameco Part no.: 2030756
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TYN616RG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
60+ $0.89
300+ $0.76
1500+ $0.67

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60

Thyristor Silicon Controlled Rectifier




TYN616RG,TO 220 NI CLIP NEW

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
TypeSCR
Maximum Gate Peak Inverse Voltage5V
Maximum Gate Trigger Current25mA
Maximum Gate Trigger Voltage1.3V
Maximum Holding Current40mA
Peak On-State Voltage[email protected]
Rated Average On-State Current10A
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating200A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count3
FamilyTYN616
Product Width4.6mm(Max)
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeThyristor


Report a problem
Suggest a product