AC to DC Power Supply Dual Output 5 Volt 12 Volt 15 Amp 10 Amp 130.9w

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-50A RD-50A
RT-50B RT-50B

$25.49 ea

97 ship on Jun. 25
83 ship on Jul. 1
50 ship on Jul. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323741
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-125A
  • Web Exclusive
# of units Price
1+ $25.49
10+ $23.95

Request a Large Quantity Quote

5V 7700mA and 12V 7700mA 130W Dual Output Enclosed Power Supply with Switch Selectable AC Input

5 Volts @ 7.7 Amps (Channel 1)
12 Volts 7.7 Amps (Channel 2)

Specifications

  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 3.0%
  • Line Regulation: 1.0%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)7.7
Maximum Output Power (W)130.9
FamilyRD-125
Additional Output Voltages (VDC)12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)82
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
TypeSwitch Selectable
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)7.7 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)7.7 A


Report a problem
Suggest a product