Phototransistor Chip Silicon NPN Transistor 850nm 3-Pin TO-18

You may also like:
TSOP4840 TSOP4840
LVIR3333 LVIR3333
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R

$3.29 ea

194 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 120221
  • Manufacturer: Vishay
  • Manufacturer no.: BPW77NA
  • Web Exclusive
# of units Price
1+ $3.29
10+ $2.79
100+ $2.25

Request a Large Quantity Quote

TO-18 NPN Silicon Phototransistor


Features:
  • Size: 4.69mm diameter
  • Collector-Emitter voltage: 70V
  • Collector current: 50mA
  • Wavelength: 850nm
  • Power dissipation: 250mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyBPW77N
    TypeChip
    Number of Channels per Chip1
    Phototransistor TypePhototransistor
    PolarityNPN
    Peak Wavelength850nm
    Maximum Collector Current50mA
    Maximum Dark Current100nA
    Maximum Light Current15000uA
    Maximum Power Dissipation250mW
    Maximum Collector Emitter Saturation Voltage0.3V
    Maximum Collector Emitter Voltage70V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count3
    Supplier_PackageTO-18
    Package MaterialSilicon
    Product Width5.5
    Product Height6.15mm
    Product Length5.5
    Product TypePhototransistor
    Half Intensity Angle Degrees20°


    Report a problem
    Suggest a product