Inverter 1 Element CMOS 5-Pin SOT-23 Tape and Reel

You may also like:
SN74LS04N SN74LS04N
CD4069UBE CD4069UBE
MC14069UBCPG MC14069UBCPG
MM74C914N MM74C914N
74ACT14SC 74ACT14SC
74LVX14MTC 74LVX14MTC

$0.49 ea

5,240 ship on Jun. 21


  • Jameco Part no.: 1959141
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: NC7SZU04M5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
60+ $0.49
300+ $0.40
600+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Inverter 1-Element CMOS 5-Pin SOT-23


IC,NC7SZU04M5,AT

Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23
Logic FamilyTinyLogic UHS
Logic FunctionInverter
Fabrication TechnologyCMOS
Number of Elements per Chip1
Maximum Quiescent Current2uA
Maximum High Level Output Current-16mA
Maximum Low Level Output Current16mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage1.65V
Typical Operating Supply Voltage1.8V|2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count5
FamilyNC7SZU04
Product Width1.7mm(Max)
Product Height1.25mm(Max)
Product Length3mm(Max)
Product TypeInverter Schmitt Trigger


Report a problem
Suggest a product