Digital Bipolar Position Sensor

You may also like:
A1302KUA-T A1302KUA-T
HAL115UA-C HAL115UA-C
A1104LUA-T A1104LUA-T
OH180U OH180U
A1302EUA-T A1302EUA-T
A1102LUA-T A1102LUA-T

$0.99 ea

442 ship on Jun. 18


  • Jameco Part no.: 1915835
  • Manufacturer: Honeywell
  • Manufacturer no.: SS41
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59
1000+ $0.55

Request a Large Quantity Quote

Digital Bipolar Position Sensor

Features

  • Small size (0.16" x 0.118")
  • Reverse power polarity protection
  • Current sinking output
  • Sensitive magnetic characteristics
  • Operating speed from 0 to over 100 kHz
  • Operating temperature range: -55°C to +150°C
  • Supply voltage: 4.5-24 VDC
  • Supply current: 4 ma typical (8.7 mA max.)

    Report a problem
    Suggest a product
  • Specification Value
    FamilySS41
    Magnetic TypeBipolar
    Minimum Magnetic Sensor Release Point-40Gs(Typ)
    Maximum Magnetic Sensor Operating Point40Gs(Typ)
    Maximum Output Current20mA
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V|9V|12V|15V|18V
    Maximum Operating Supply Voltage24V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBag
    Pin_Count3
    Product Width1.5mm
    Product Height3mm
    Product Length4.1mm
    Product TypeHall Effect Sensor


    Report a problem
    Suggest a product