Power Supply ATX Enclosed 250 Watt [email protected] [email protected] [email protected] [email protected] [email protected]

You may also like:
SPI-300G-B(NO PLUG) SPI-300G-B(NO PLUG)
SPI2501UH-B204 SPI2501UH-B204
IPC-300A IPC-300A

$102.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 2108701
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IPC-250
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $102.79
10+ $97.79

Request a Large Quantity Quote

250 W Industrial 1U ATX 12V/P4 PC Power Supply


CH1:3.3 Volts @ 20 Amps
CH2: 5 Volts @ 25 Amps
CH3:12 Volts @ 15 Amps
CH4: -5 Volts @ 0.5 Amps
CH5: -12 Volts @ 1 Amps
STANDBY: 5 VSB @ 2 Amps

Features:
  • Meet 1U rack mount system
  • Universal AC input/Full range
  • Protections:Short circuit/Over load/Over voltage
  • Active power factor ≥94%
  • 100% full load burn-in test
  • Forced air cooling by built-in DC fan
  • Built-in remote ON-OFF control
  • Remote DC sense +5V and +3.3V
  • With +5VSB:0 ~ 2.0A max.
  • High efficiency
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Input Voltage90V to 264V
Output Voltage3.3V|5V|12V|-5V|-12V
Maximum Output Current20A|25A|15A|0.5A|1A
Maximum Output Power250W
Efficiency75%(Typ)
Number of Outputs5
Minimum Isolation Voltage1500V
Input Frequency47Hz to 63Hz
Agency ApprovalsCB|CE|EN|PFC|TUV|UL|cULus
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Output Connector TypeFloppy Connector
Product Height40mm
Product Length240mm
Product Width83mm
Product TypeAC to DC Power Supply
FamilyIPC-250
TypeRegulated
StyleATX Enclosed


Report a problem
Suggest a product