Specification | Value |
---|---|
Family | 5418 |
Type | Test Clip |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Housing Color | Black |
Housing Material | Nylon |
Body Orientation | Straight |
Number of Contacts | 1 |
Number of Ports | 1 |
Product Diameter | 15.75mm |
Wire Size | 20-22AWG |
Maximum Current Rating | 5A |
Maximum Operating Temperature | 80°C |
Product Length | 65.79mm |
Product Type | Connector Electronic Test Equipment |