4W AC-DC Enclosed Power Supply 16V 240mA

You may also like:
RS-75-15 RS-75-15
RS-25-15 RS-25-15
RS-150-15 RS-150-15
SE-600-15 SE-600-15
LRS-150F-15 LRS-150F-15
RS-50-15 RS-50-15

$32.49 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281711
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DLP-04L
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $32.49
10+ $26.99

Request a Large Quantity Quote

4W AC-DC Enclosed Power Supply 16V 240mA

16 Volts @ 240 mAmps

Features:

  • Universal AC input range
  • Protections: Short-circuit, Overvoltage
  • Isolation Class II
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3-year warranty

Applications

  • DALI Bus
  • DALI Bus Powered Units


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)16
Output Current (A)0.24
Maximum Output Power (W)3.84
FamilyDLP-04
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.1
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)5.71
Width (inch)1.5
Height (inch)0.87
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15.3 VDC to 18.7 VDC
Output Current (Channel 1)0.24 A


Report a problem
Suggest a product