2000W Single Output Power Supply 12 Volts @ 100 Amps

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
LRS-150-12 LRS-150-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-350-12 LRS-350-12

$409.00 ea

Factory Stock - Ships on Aug. 28


  • Jameco Part no.: 2152981
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-2000-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $409.00
10+ $371.95

Request a Large Quantity Quote

2000W Single Output Power Supply

12 Volts @ 100 Amps

  • Universal AC input / Full range
  • Built-in 5V/0.3A, 12V/0.8A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan with fan speed control
  • Output voltage can be trimmed between 40~115% of the rated output voltage
  • 1U low profile 41mm
  • Active current sharing up to 8000W(3+1)
  • Built-in remote sense function
  • DC OK signal, OTP alarm signal
  • 3 years warranty
  • High Power density 21.4W/inch³
  • Built-in remote ON-OFF control

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)100
    Maximum Output Power (W)1200
    FamilyRSP-2000
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)13
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)87
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-35
    Operating Temperature-Max (Cel)70
    Length (inch)11.6
    Width (inch)5
    Height (inch)1.6
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)100 A


    Report a problem
    Suggest a product