12 Volt 2 Amp 24 Watt Worldwide Interchangeable Wall Adapter with AC Clips

You may also like:
PSAA30R-120R PSAA30R-120R
RPA RPA
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
AC PLUG-US AC PLUG-US

$10.95 ea

Price Reduced

11 ship on Aug. 19


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12 Volt 2 Amp 24 Watt Worldwide Interchangeable Wall Adapter with AC Clips

Take this interchangeable wall power adapter with you anywhere in the world. It includes AC input plug clips for US, UK, EU and AUS.

  • Output voltage: 12 VDC
  • Output current: 2 A (2000 mA)
  • Ripple: 120 mVp-p
  • Line regulation: ±2%
  • Efficiency: 80%
  • Output connector: 2.5mm x 5.5mm, F2 (Center Positive)
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • Size: 3.0"L x 1.9"W x 1.6"H
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.5 lbs.
  • Agency approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2
    Maximum Output Power (W)24
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)12
    Product TypeAC to DC Power Supply
    Agency ApprovalsCECV
    Length (inch)3.0
    Width (inch)1.9
    Height (inch)1.6
    MFR Product FamilyDSA
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel V


    Report a problem
    Suggest a product