DC/DC Power Supply Single Output 12 Volt 4.2A 50.4W 5-Pin

You may also like:
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-25A-12 SD-25A-12
SD-150B-12 SD-150B-12
SFTN02L-12 SFTN02L-12

$27.20 ea

Price Reduced

125 ship on Aug. 19
144 ship on Aug. 26
50 ship on Oct. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1537483
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-50A-12
  • Jameco Catalog
# of units Price
1+ $27.20
10+ $24.74

Request a Large Quantity Quote

50.1W ENCLOSED DC/DC CONVERTER

12 Volts @ 4.2 Amps


Features:
  • Input Voltage Range: 9.2V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 6.3"L x 3.8"W x 1.5"H
  • 2-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)4.2
Maximum Output Power (W)50.4
FamilySD-50
Input Voltage Range (VDC)9.2 to 18
Input Voltage (VDC)12
Maximum Input Current (A)7
Output Connector TypeScrew Terminal Block
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)72
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
TypeNon-Inverting|Step Up|Step Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product