Single Output Industrial AC-to-DC Switching Power Supply 15 Volts 36 Amps 540 Watts

You may also like:
RS-75-15 RS-75-15
RS-25-15 RS-25-15
RS-150-15 RS-150-15
SE-600-15 SE-600-15
LRS-150F-15 LRS-150F-15
RS-50-15 RS-50-15

$228.00 ea

Factory Stock - Ships on Aug. 26


  • Jameco Part no.: 2218759
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-600-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $228.00
10+ $207.60

Request a Large Quantity Quote

Single Output Industrial AC-to-DC Switching Power Supply 15 Volts 36 Amps 540 Watts

15 Volts @ 36 Amps

Specifications

  • Output Power (W): 540
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 1.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 94%
  • Size (L x W x H) inches: 11 X 5.6 X 1.9
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: short circuit, over voltage, over current
  • Output voltage and output current can be adjusted through internal potentiometer
  • Fanless design, cooling by free air convection
  • LED indicator for power on
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)36
    Maximum Output Power (W)540
    FamilyHEP-600
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)7
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CB/CE/TUV
    Efficiency (%)94
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)11
    Width (inch)5.7
    Height (inch)1.9
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)15 VDC
    Output Current (Channel 1)36 A


    Report a problem
    Suggest a product