Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin DIL

You may also like:
TSOP4840 TSOP4840
LVIR3333 LVIR3333
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R

$1.05 ea

171 ship on Jun. 25


  • Web Exclusive
# of units Price
1+ $1.05
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

Silicon Photodiode with Daylight Filter

PIN Photodiode Chip, BPW34

Features

  • Photocurrent: 80 µA (? 50 µA)
  • Reverse voltage: 32V
  • Forward voltage @ current: 1.3V @ 80uA
  • Total power dissipation: 150mW
  • Spectral sensitivity: 0.62 A/W
  • Wavelength of max. sensitivity: 850nm
  • Radiant sensitive area: 7.0mm²
  • Half angle: ±60 degrees
  • Short switching time: 20ns typ.
  • Thickness: 0.075in
  • Width: 0.157in
  • Terminal Length: 0.118in
  • Suitable for reflow soldering
  • Applications: Photointerrupters, IR remote controls, Industrial electronics, Control and drive circuits

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation150 mW
    PolarityReverse
    FamilyBPW34
    Maximum Fall Time20ns
    Maximum Reverse Voltage32V
    Maximum Forward Voltage1.3V
    Maximum Rise Time20ns
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count2
    Product Width4mm(Max)
    Product Height2.2mm(Max)
    Supplier_PackageDIL
    Product Length4.5mm(Max)
    Product TypePhotodiode
    Maximum Dark Current30nA
    Maximum Light Current80uA
    Peak Wavelength850nm
    Photo Sensitivity0.62A/W
    Photodiode MaterialSi
    Photodiode TypePIN
    TypeChip


    Report a problem
    Suggest a product