PHOTO TRANSISTOR DIP-4

You may also like:
LTV-847 LTV-847
6N138 6N138
H11AA1 H11AA1
PD2401 PD2401
LTH-1550-01 LTH-1550-01
6N137 6N137

$0.35 ea

2,397 ship on Jun. 17


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Phototransistor



  • DIP-4
  • AC Input, DC Output
  • Output Device: Transistor
  • Mounting: Through Hole
  • Maximum Power dissipation: 320mW

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation320mW
    Minimum Isolation Voltage5000Vrms
    Output TypeDC
    Maximum Collector Emitter Saturation Voltage200mV
    FamilyLTV-814H
    Input TypeAC
    Maximum Collector Emitter Voltage35V
    Maximum Collector Current80mA
    Minimum Current Transfer Ratio20%
    Maximum Current Transfer Ratio80%
    Number of Channels per Chip1
    Maximum Input Current150mA
    Maximum Fall Time18us
    Maximum Forward Voltage1.7V
    Output DeviceTransistor
    Typical Fall Time3us
    Maximum Rise Time18us
    Typical Forward Voltage1.4V
    Typical Rise Time4us
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count4
    Product Width6.5mm
    Product Height3.5mm
    Supplier_PackagePDIP
    Product Length4.6mm
    Product TypeTransistor and Photovoltaic Output PhotoCouplers


    Report a problem
    Suggest a product