Sealed DPDT General Purpose Non-Latching 24V Power PCB Relay

You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5
NA-5W-K NA-5W-K
PRD-7AG0-120 PRD-7AG0-120

$7.89 ea

338 ship on Aug. 26


  • Jameco Part no.: 2092375
  • Manufacturer: Omron
  • Manufacturer no.: G2R-24-DC24
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $7.89
50+ $7.09
250+ $6.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Sealed DPDT General Purpose 24V Power PCB Relay

  • Rated load: 5A @ 250VAC/30VDC (resistive); 2A @ 250VAC, 3A @ 30VDC (inductive)
  • Rated voltage: 24 VDC
  • Rated current: 21.80 mA
  • Coil resistance: 1100 Ω
  • Creepage distance of 8.0 mm min. between coil and contact.
  • Non-latching, 2-pole
  • Highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.
  • Safety-oriented design assuring high surge resistance: 10,000 V min. between coil and contacts.
  • UL recognized / CSA certified. RoHS Complaint

    Report a problem
    Suggest a product
  • Specification Value
    DC Coil Voltage24V
    Maximum Current Rating4A
    Maximum AC Voltage Rating380V
    Maximum DC Voltage Rating125V
    Pin Count8
    Product Length29mm
    Product Depth13.5mm
    Product Height25.5mm
    FamilyG2R
    TypePower Relay
    Relay ConstructionNon-Latching
    Maximum Power Rating120W/1KVA
    Coil Current21.8mA
    Coil Resistance1.1KOhm
    Contact ArrangementDPDT
    Maximum Pick-Up Voltage16.8VDC
    Minimum Dropout Voltage3.6VDC
    Contact MaterialSilver
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Termination StylePC Pin
    Package TypeDIP
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product