Electromechanical Relay Single Pole Single Throw No 5A 24 Volt 2.88Kohm Through Hole

You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
LB4HN-12DS LB4HN-12DS
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5
G6D-1A-ASI DC12 G6D-1A-ASI DC12
Price Reduced

$9.09 ea

2,109 ship on Sep. 26


  • Jameco Part no.: 2092199
  • Manufacturer: Omron
  • Manufacturer no.: G6D-1A-ASI-DC24
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $9.09
50+ $8.19
250+ $7.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Electromechanical Relay 24VDC 2.88K Ohm 5A SPST-NO (18.5x6.5x12.5)mm THT Power Relay

Report a problem
Suggest a product
Specification Value
DC Coil Voltage24V
Maximum Current Rating5A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
Pin Count4
Product Length18.5mm
Product Depth6.5mm
Product Height12.5mm
FamilyG6D-ASI
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating150W/1.25KVA
Coil Current8.3mA
Coil Resistance2.88KOhm
Contact ArrangementSPST-NO
Maximum Pick-Up Voltage16.8VDC
Minimum Dropout Voltage2.4VDC
Contact MaterialSilver
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
MountingThrough Hole
Termination StylePC Pin
Product TypeElectromechanical Relay


Report a problem
Suggest a product