General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Omron
G2R-14-DC24
You may also like:
LB4HN-12DS LB4HN-12DS
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5
NA-5W-K NA-5W-K

$7.09 ea

9,265 ship on Jun. 24


  • Jameco Part no.: 2093811
  • Manufacturer: Omron
  • Manufacturer no.: G2R-14-DC24
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $7.09
25+ $6.29
50+ $5.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Specifications

  • Coil Voltage: 24VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating (Current): 8A
  • Switching Voltage: 380VAC, 125VDC - Max
  • Coil Current: 21.8mA
  • Coil Type: Non Latching
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Fully
  • Must Operate Voltage: 16.8 VDC
  • Must Release Voltage: 3.6 VDC
  • Operate Time: 15ms
  • Release Time: 5ms
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver Alloy
  • Relay Type: General Purpose
  • Coil Resistance: 1.1 kOhms


Report a problem
Suggest a product
Specification Value
DC Coil Voltage24V
Maximum Current Rating10A
Maximum AC Voltage Rating380V
Maximum DC Voltage Rating125V
Pin Count5
Product Length29mm
Product Depth13.5mm
Product Height25.5mm
FamilyG2R
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating300W/2.5KVA
Coil Current21.8mA
Coil Resistance1.1KOhm
Contact ArrangementSPDT
Maximum Pick-Up Voltage16.8VDC
Minimum Dropout Voltage3.6VDC
Contact MaterialSilver
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingThrough Hole
Termination StylePC Pin
Product TypeElectromechanical Relay


Report a problem
Suggest a product