Audio Indicator and Alerts Buzzer Piezo 25mA 12 Volt Screw Panel Mount

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA
11D3240-R 11D3240-R

$3.59 ea

851 ship on Jun. 20
900 ship on Jul. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 249498
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 11D3120-LF-TA
  • Web Exclusive
# of units Price
1+ $3.59
10+ $3.29
100+ $2.95
500+ $2.59
1000+ $2.29

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:
  • Dual tone, continuous or fast pulse
  • Operating voltage: 12V @ 25mA
  • Voltage range: 4-16V
  • Sound output: 95dB
  • Frequency: 2900Hz
  • Size: 1.4"H x 1.7"Dia. (34.5mm H x 43.5mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)2900
    Sound (dB)95
    FamilyDB-E118
    TypeBuzzer
    TechnologyPiezo
    Tone ModeDual
    Maximum Resonant Frequency2900
    Frequency Range2400Hz - 3400Hz
    Maximum Sound Pressure95dBA (Min)
    Operating Supply Voltage-Max (V)16
    Input Voltage-Nom (V)12
    Operating Supply Voltage-Min (V)4
    Maximum Current Rating (A)25
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Termination MethodScrew
    MountingJam Nut
    Diameter (mm)43.5
    Product TypeAudio Indicator and Alerts
    Height (mm)34.5


    Report a problem
    Suggest a product