Audio Buzzer Piezo 12VDC 7mA Solder 3VDC 3500Hz to 4500Hz Through Hole

You may also like:
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA
11D3240-R 11D3240-R

$1.99 ea

650 ship on Jun. 27
900 ship on Aug. 2


  • Jameco Part no.: 138713
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 32S4120-LFPN
  • Web Exclusive
# of units Price
1+ $1.99
10+ $1.79
100+ $1.55
500+ $1.45

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:
  • Single tone
  • Operating voltage: 12V @ 7mA
  • Voltage range: 3-16V
  • Sound output: 80dB
  • Frequency: 4000Hz
  • Size: 0.30"H x 0.54"Dia. (7.6mm H x 13.7mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)4000
    Sound (dB)80
    FamilyDB-E328
    TypeBuzzer
    TechnologyPiezo
    Tone ModeSingle
    Maximum Resonant Frequency4500
    Frequency Range3500Hz to 4500Hz
    Operating Supply Voltage-Max (V)16
    Input Voltage-Nom (V)12
    Operating Supply Voltage-Min (V)3
    Maximum Current Rating (A)7
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Termination MethodSolderable
    MountingThrough Hole
    Diameter (mm)13.8
    Product TypeAudio Indicator and Alerts
    Height (mm)7.5


    Report a problem
    Suggest a product