NPN PHOTO Transistor Detector Photo Transistor, LTR-5986D, Lite-On Electro

You may also like:
4N25 4N25
4N35 4N35
PS2501-4 PS2501-4
OPB606A OPB606A
PS2501-1 PS2501-1
4N33 4N33

$0.29 ea

Clearance

27,748 ship on Jun. 20


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NPN phototransistor/detector

Features

  • Power Dissipation: 100mW
  • Mounting Type: Through Hole
  • Operating Temperature Range: -40°C to 85°C
  • Storage Temperature Range: -55°C to 100°C
  • Wide Range of Collector Current

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTR 5986D
    TypeIR Array
    Number of Channels per Chip2
    Phototransistor TypePhototransistor
    PolarityNPN
    Peak Wavelength9999
    Maximum Dark Current100nA
    Maximum Emitter Collector Voltage5V
    Maximum Rise Time15000ns(Typ)
    Maximum Fall Time18000ns(Typ)
    Maximum Power Dissipation100mW
    Maximum Collector Emitter Voltage30V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count3
    Package MaterialPlastic
    Product Width3mm
    Product Height4mm
    Product Length5mm
    Product TypePhototransistor


    Report a problem
    Suggest a product