Audio Indicator and Alerts Sounder Piezo 3Vp-p Solder Through Hole

Murata
PKM17EPPH4001-B0
You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA

$1.15 ea

419 ship on Jun. 24


  • Jameco Part no.: 1874551
  • Manufacturer: Murata
  • Manufacturer no.: PKM17EPPH4001-B0
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.15
150+ $0.99
300+ $0.88

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Audio Sounder Piezo 25Vp-p 3Vp-p 72dBA Pin Through Hole Bulk

Report a problem
Suggest a product
Specification Value
FamilyPKM17EPPH4001-B0
TypeSounder
TechnologyPiezo
Tone ModeExternal Drive
Maximum Resonant Frequency4000
Maximum Sound Pressure72dB (Min)
Operating Supply Voltage-Max (V)25
Input Voltage-Nom (V)3
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Termination MethodSolderable
MountingThrough Hole
Diameter (mm)17
Product TypeAudio Indicator and Alerts
Height (mm)7


Report a problem
Suggest a product