Audio Buzzer Piezo 24VDC 30mA-20mA Screw Terminals 4VDC 2400Hz to 3400Hz Panel Mount

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA

$3.55 ea

571 ship on Jun. 18
1,500 ship on Aug. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 123538
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 11D3240-R
  • Web Exclusive
# of units Price
1+ $3.55
10+ $3.19
100+ $2.85
500+ $2.65
1000+ $2.35

Request a Large Quantity Quote

Piezo Buzzer Panel Mount

Features:

  • Dual tone, continuous or fast pulse
  • Operating voltage: 24V @ 20mA
  • Voltage range: 4-28V
  • Sound output: 80dB
  • Frequency: 2900Hz
  • Size: 1.4"H x 1.7"Dia. (34.5mm H x 43.5mm Dia.)


Report a problem
Suggest a product
Specification Value
Frequency (Hz)2900
Sound (dB)85
FamilyGCB118
TypeBuzzer
TechnologyPiezo
Tone ModeDual
Maximum Sound Pressure85
Operating Supply Voltage-Max (V)28
Input Voltage-Nom (V)24
Operating Supply Voltage-Min (V)4
Maximum Current Rating (A)30
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Termination MethodScrew
MountingPanel Mount
Diameter (mm)43.5
Product TypeAudio Indicator and Alerts
Height (mm)45.5


Report a problem
Suggest a product