Audio Indicator and Alerts Transducer Piezo 1.5mA 5VAC Wire Lead Panel Mount

You may also like:
KWT2340F12L-2E KWT2340F12L-2E
AZ-3040E-W-LF AZ-3040E-W-LF
EAT-17 EAT-17
24C411 24C411
GKWT1470J05B GKWT1470J05B
PKLCS1212E4001-R1 PKLCS1212E4001-R1

$1.75 ea

12 ship on Aug. 22


  • Jameco Part no.: 1956776
  • Manufacturer: Velleman
  • Manufacturer no.: TV1
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45

Request a Large Quantity Quote

The piezoelectric ceramic buzzer has a simple structure in which a ceramic piezo-element is glued to a vibration plate. The piezoceramic element expands or shrinks diametrically when an alternating voltage is applied. This characteristic is used to bend the vibration plate, which generates sound. The acoustic generating method can be subdivided roughly into the self-drive oscillation method and the external drive oscillation method. The former yields the lowest impedance on the acoustic generator and produces sound through the oscillator circuit's positive feedback. This allows the creation of sound pressure using a simple circuit. The external drive oscillation method uses a fixed frequency and produces sound through the oscillator.

Specifications:
  • tone type: external drive
  • operating voltage: 3-28 V AC
  • rated voltage: 5 V AC
  • current consumption: 1.5mA
  • resonant frequency: 4.0 ± 0.5kHz
  • sound pressure level: 85dB
  • connector type: leads
  • body color: black
  • weight: 4g


Report a problem
Suggest a product
Specification Value
Frequency (Hz)4000
Sound (dB)85
FamilyTV1
TypeTransducer
TechnologyPiezo
Tone ModeExternal Drive
Maximum Resonant Frequency4000
Frequency Range3500Hz to 4500Hz
Maximum Sound Pressure85dB
Operating Supply Voltage-Max (V)28
Input Voltage-Nom (V)5
Operating Supply Voltage-Min (V)3
Termination MethodWire Lead
MountingPanel Mount
Width (mm)30
Length (mm)41.5
Diameter (mm)30
Product TypeAudio Indicator and Alerts
Height (mm)6


Report a problem
Suggest a product