Function Generator Kit - Assembly Required

You may also like:
EDU06 EDU06
EBLOG-300A EBLOG-300A
K7102 K7102
MK105 MK105
M-2666K M-2666K
EDU09 EDU09

$29.95 ea

9 ship on Jun. 19
call 1-800-831-4242 for more


  • Jameco Part no.: 20685
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: JE2206
  • Web Exclusive
# of units Price
1+ $29.95
5+ $26.95
25+ $23.95

Request a Large Quantity Quote

Function Generator Kit

The Function Generator kit is a single-board assembly incorporating the basic circuit necessary for a sine, square and triangle wave generator of high stability and accuracy that may be amplitude and frequency modulated. The kit is intended to be incorporated into a higher assembly of the user's own design that adds power supply, controls and housing.

Please Note: Due to inventory packaging methods, you may receive extras for some components. Instrumentation knobs and enclosure are sold separately.

  • Operation from either +12VDC or ± 6VDC @ 15mA (Recommend P/N: 20626 if using split power supply configuration)
  • Note: XR2206 performs best at 18V
  • Frequency capability: +1 to 100K Hz in 4 ranges
  • Frequency variability: 1:100 within each range
  • Frequency accuracy dependent upon timing capacitors and user's potentiometer: calibration by user
  • Sine triangle output amplitudes variable, 0-6VPP for sine and 0 to V ± for triangle, with 600Ω source impedance
  • Maximum sine wave distortion: 1% 10-10K Hz and 3% 10K-100K Hz
  • Linear frequency modulation capability: range dependent on center frequency
  • Linear amplitude modulation capability, range 55dB
  • Other criteria as determined by Exar XR2206 function generator IC

Click for a cool video demonstration of this kit with an enclosure

Kit Includes:



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product