Hall Effect Sensor 7mA 5 Volt 3-Pin

Honeywell
SS495A1
You may also like:
A1302KUA-T A1302KUA-T
HAL115UA-C HAL115UA-C
A1104LUA-T A1104LUA-T
SS41 SS41
OH180U OH180U
A1302EUA-T A1302EUA-T

$5.59 ea

959 ship on Jun. 24


  • Jameco Part no.: 1915923
  • Manufacturer: Honeywell
  • Manufacturer no.: SS495A1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.59
50+ $4.99
100+ $4.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
SS490 Series MRL (Miniature Ratiometric Linear) sensors have a ratiometric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field.

Features:

  • Small size (.160" × .118")
  • Low power consumption - typically 7 mA at 5 VDC
  • Single current sinking or current sourcing linear output
  • Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Operating temperature range of –40 to +150°C
  • Responds to either positive or negative gauss
  • Quad Hall sensing element for stable output

    Report a problem
    Suggest a product
  • Specification Value
    FamilySS495A1
    Maximum Output Current10mA
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V|9V
    Maximum Operating Supply Voltage10.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    Product Width1.6mm
    Product Height3mm
    Product Length4.06mm
    Product TypeHall Effect Sensor


    Report a problem
    Suggest a product