Low Dropout Regulator 5 Volt 0.1A 3-Pin (3+Tab) TO-220 Rail

On Semiconductor
LM2931T-5.0G
You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$1.03 ea

52 ship on Jun. 25


  • Jameco Part no.: 1314968
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LM2931T-5.0G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.03
150+ $0.85
300+ $0.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy5%
FunctionLDO
Line Regulation30mV
Load Regulation50mV
Typical Dropout Voltage @ Current[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current0.1A(Typ)
Number of Outputs1
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.82mm(Max)
FamilyLM2931
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product